845-026-520-807

Heilind Number:EDA845-026-520-807
Manufacturer:EDAC
Manufacturer Number:845-026-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-520-807

Detailed Description

Upgrade your board-to-board connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 26 positions in a straight mount orientation, ensuring a secure and reliable fit for your electronic devices. Crafted with precision, it boasts a durable housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, guaranteeing long-lasting performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient connectivity while maintaining optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Elevate your PCB connectivity with this essential component.