845-026-520-808

Heilind Number:EDA845-026-520-808
Manufacturer:EDAC
Manufacturer Number:845-026-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-520-808

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring 26 positions with a pitch of .1 inches, it ensures seamless data transmission in your electronic devices. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with precision, the contact material is Copper Alloy, offering reliable conductivity. With a straight mount orientation and operating temperature range of -40 to 105°C, it's suitable for various environments. Elevate your electronic projects with this essential component.