845-026-520-812

Heilind Number:EDA845-026-520-812
Manufacturer:EDAC
Manufacturer Number:845-026-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-520-812

Detailed Description

Enhance your electronic connections with this cutting-edge Board To Board PCB Connector. Designed with precision and reliability in mind, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a dual-row configuration and a total of 26 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for diverse industrial applications. Upgrade your setup with this straight-mount connector and experience enhanced performance like never before.