845-026-521-101

Heilind Number:EDA845-026-521-101
Manufacturer:EDAC
Manufacturer Number:845-026-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-521-101

Detailed Description

Enhance your circuit board connections with this high-performance Board To Board PCB Connector. Crafted with top-quality UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees durability and efficiency. Featuring a single row design with 26 positions and a pitch of .1 inches, it allows for seamless and secure connections. With a contact material of copper alloy, it ensures reliable conductivity. Its straight mount orientation and compact size make it ideal for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for both commercial and industrial use. Upgrade your connectivity with this essential component.