845-026-521-102

Heilind Number:EDA845-026-521-102
Manufacturer:EDAC
Manufacturer Number:845-026-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-521-102

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 26 positions with a single row for efficient connectivity. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance even in harsh conditions. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this essential connector for seamless and secure inter-board connections.