845-026-521-103

Heilind Number:EDA845-026-521-103
Manufacturer:EDAC
Manufacturer Number:845-026-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-521-103

Detailed Description

Enhance your PCB connectivity with this robust Board To Board Card Edge Connector. Featuring 26 positions with a single row design, it offers seamless data transfer on a .1-inch pitch. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments with an operating temperature range of -40 to 105 °C. Crafted with copper alloy contacts, it guarantees efficient power delivery at 3A amperage. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your system's connectivity with this high-quality connector.