845-026-521-104

Heilind Number:EDA845-026-521-104
Manufacturer:EDAC
Manufacturer Number:845-026-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-521-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 26 positions in a single row, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable operation even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. The copper alloy contact material ensures excellent conductivity. Operating at a wide temperature range from -40 to 105 °C, it's suitable for various applications. Upgrade your setup with this essential connector for seamless and reliable performance.