845-026-521-107

Heilind Number:EDA845-026-521-107
Manufacturer:EDAC
Manufacturer Number:845-026-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-521-107

Detailed Description

Efficiently connect your electronic components with this high-performance Board to Board PCB Connector. Featuring a straight mount orientation, it ensures seamless installation on your PCB. With 26 positions available in a single row, this connector supports optimal connectivity for your devices. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in various operating environments, withstanding temperatures ranging from -40 to 105°C. Each contact is made of robust Copper Alloy, providing secure and stable connections. Designed for convenience, the connector offers a pitch of .1 inches and a row spacing of .2 inches, allowing for easy integration into your circuit design. Perfect for a wide range of applications, from consumer electronics to industrial machinery, this connector is a essential component for your connectivity needs.