845-026-521-108

Heilind Number:EDA845-026-521-108
Manufacturer:EDAC
Manufacturer Number:845-026-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-521-108

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring 26 positions in a single row, this connector ensures efficient data transmission with a contact material of Copper Alloy, guaranteeing reliable conductivity. The UL 94V-0 Diallyl Phthalate housing material and straight mount orientation provide durability and ease of installation, while the .1-inch pitch and .2-inch row spacing optimize space utilization on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in various industries. Upgrade your connectivity solution with this green-colored connector, a must-have in your electronic projects.