845-026-521-112

Heilind Number:EDA845-026-521-112
Manufacturer:EDAC
Manufacturer Number:845-026-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-521-112

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 26 positions in a single row with a pitch of .1 inches, allowing for precise and reliable connections. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in various operating environments, with an extended temperature range of -40 to 105 °C. Crafted with Copper Alloy contacts, it guarantees excellent conductivity for optimal signal transmission. Perfect for demanding applications, this connector offers a straight mount orientation, facilitating easy installation on your PCB setup. Trust in its quality and efficiency to streamline your electronic projects.