845-026-521-201

Heilind Number:EDA845-026-521-201
Manufacturer:EDAC
Manufacturer Number:845-026-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-521-201

Detailed Description

Enhance connectivity within your electronic devices with this meticulously designed Board To Board PCB Connector. Featuring a unique combination of efficiency and durability, this connector ensures seamless communication between circuit boards. Its sleek green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees optimal performance even in high-temperature environments. With two rows of 26 copper alloy contacts, each spaced at a precise pitch of .1 inch, this connector facilitates secure and reliable data transmission. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB connections with this essential component for enhanced functionality and performance.