845-026-521-202

Heilind Number:EDA845-026-521-202
Manufacturer:EDAC
Manufacturer Number:845-026-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-521-202

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector, offering a total of 26 positions in a dual-row layout. Crafted with precision, it features durable copper alloy contacts and a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance in even the most demanding environments. With a pitch of .1 inches and a row spacing of .2 inches, it allows for efficient signal transmission. Designed for straight mounting orientation, it provides seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic applications. Elevate your connectivity solutions with this essential component.