845-026-521-203

Heilind Number:EDA845-026-521-203
Manufacturer:EDAC
Manufacturer Number:845-026-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-521-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed with precision, it features 26 positions in a dual-row configuration, ensuring reliable and efficient circuit connections. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and longevity. Copper Alloy contacts provide excellent conductivity, while the .1 inch pitch and .2 inch row spacing offer seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this straight-mount connector, perfect for enhancing your device's performance and reliability.