845-026-521-207

Heilind Number:EDA845-026-521-207
Manufacturer:EDAC
Manufacturer Number:845-026-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-521-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring 26 positions distributed across 2 rows, it ensures efficient signal transmission within your electronic devices. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material offer reliable conductivity, while the straight mount orientation facilitates seamless installation. With a low 3A amperage and a pitch of .1 inch, this connector is perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees exceptional performance in any environment. Upgrade your connectivity solutions with this essential component.