845-026-521-208

Heilind Number:EDA845-026-521-208
Manufacturer:EDAC
Manufacturer Number:845-026-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-521-208

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector, featuring 26 positions in a dual-row configuration. Crafted from durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, this connector ensures reliable power transmission at an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB assembly with this straight-mount orientation connector, guaranteeing secure and efficient connections for your electronic devices.