845-026-521-212

Heilind Number:EDA845-026-521-212
Manufacturer:EDAC
Manufacturer Number:845-026-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-521-212

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring 26 positions spread across two rows, it ensures efficient and secure data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inches, this connector offers precise alignment on your PCB. Crafted with copper alloy contacts, it provides reliable conductivity. Its straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your PCB setup with this essential connector.