845-026-521-402

Heilind Number:EDA845-026-521-402
Manufacturer:EDAC
Manufacturer Number:845-026-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-521-402

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 26 positions in a single row, ensuring seamless signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees both safety and reliability, while the copper alloy contact material promotes efficient conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers easy integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for diverse environmental conditions. The straight mount orientation further simplifies installation, making it a perfect choice for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.