845-026-521-403

Heilind Number:EDA845-026-521-403
Manufacturer:EDAC
Manufacturer Number:845-026-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-521-403

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring 26 positions in a single row with a pitch of .1 inches, it ensures precise and efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in challenging environments. With Copper Alloy contacts and a 3A amperage rating, this connector offers excellent conductivity. Its straight mount orientation and .2-inch row spacing make it easy to install and maintain. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB connections with this essential component.