845-026-521-404

Heilind Number:EDA845-026-521-404
Manufacturer:EDAC
Manufacturer Number:845-026-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-521-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 26 positions in a single row, this connector ensures seamless data transfer in your electronic devices. Its durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee long-lasting reliability, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your circuit board assembly with this essential component for optimal performance and connectivity.