845-026-521-408

Heilind Number:EDA845-026-521-408
Manufacturer:EDAC
Manufacturer Number:845-026-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-521-408

Detailed Description

Enhance your PCB connections with this high-quality straight mount card edge connector. Designed for optimal performance, it features 26 positions in a single row with a pitch of .1 inches, ensuring precise and secure connections. The housing is made of UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. With copper alloy contacts, it offers reliable conductivity, while the operating temperature range of -40 to 105 °C ensures stability in various environments. Perfect for a wide range of applications, this green connector is a must-have for any electronics project. Upgrade your connectivity with ease and confidence.