845-026-521-412

Heilind Number:EDA845-026-521-412
Manufacturer:EDAC
Manufacturer Number:845-026-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-521-412

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring 26 positions in a single row layout, it ensures efficient signal transmission within the PCB assembly. The rugged UL 94V-0 Diallyl Phthalate housing guarantees durability, while contact points made of Copper Alloy provide reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise mating is assured. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse industrial environments. The straight mount orientation offers easy installation, making it an essential component for power and data transfer applications. Stay connected with confidence using this green-colored connector.