845-026-521-503

Heilind Number:EDA845-026-521-503
Manufacturer:EDAC
Manufacturer Number:845-026-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-521-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-521-503

Detailed Description

Enhance your connectivity solutions with our high-quality Board-to-Board PCB Connector. Designed for optimal performance, this connector features 26 positions with a pitch of .1 inch, ensuring secure and reliable connections. The housing material, UL 94V-0 Diallyl Phthalate, offers durability and safety. With a contact material of Copper Alloy, it guarantees efficient conductivity. Its straight mount orientation and two rows allow for easy installation and seamless board-to-board connections. Operable in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your electronic assemblies with this essential component, perfect for applications where precision and stability are paramount.