845-026-521-504

Heilind Number:EDA845-026-521-504
Manufacturer:EDAC
Manufacturer Number:845-026-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-521-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector ensures reliable power distribution with an amperage of 3A. Its 26 copper alloy contacts, arranged in two rows with a pitch of .1 inches and row spacing of .2 inches, facilitate seamless data transmission. Designed for straight mounting orientation, it offers easy installation on your circuit board. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is a dependable choice for demanding electronic applications. Upgrade your connectivity solutions with this essential component.