845-026-521-507

Heilind Number:EDA845-026-521-507
Manufacturer:EDAC
Manufacturer Number:845-026-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-521-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-521-507

Detailed Description

Enhance your circuit board connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and safety in all applications. With two rows of 26 positions each, and a pitch of .1 inch, it offers seamless interconnection for your electronic components. The copper alloy contacts guarantee efficient signal transmission, while the straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a reliable choice for demanding environments. Upgrade your PCB design with this essential component.