845-026-521-508

Heilind Number:EDA845-026-521-508
Manufacturer:EDAC
Manufacturer Number:845-026-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-521-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-521-508

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring 26 positions in a double-row layout, it ensures efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Crafted with copper alloy contacts, it provides optimal conductivity. Designed for straight mounting orientation, it facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for diverse applications. Upgrade your PCB setup with this essential connector for seamless and reliable performance.