845-026-521-603

Heilind Number:EDA845-026-521-603
Manufacturer:EDAC
Manufacturer Number:845-026-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-521-603

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it offers seamless power delivery with an amperage of 3 A. Crafted with durable UL 94V-0 Diallyl Phthalate housing material, it ensures reliability in any application. The 26-position connector boasts copper alloy contacts for optimal conductivity, while its 0.1-inch pitch and 0.2-inch row spacing allow for easy installation. Perfect for demanding environments, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential connector for unparalleled performance.