845-026-521-607

Heilind Number:EDA845-026-521-607
Manufacturer:EDAC
Manufacturer Number:845-026-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-521-607

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a sleek green design, this connector boasts 26 positions and a 1-row configuration, perfect for streamlined installations. Crafted with precision, it ensures reliable power delivery with an amperage of 3A. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any application. Its Copper Alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing ensure seamless integration on your board. Suitable for a wide range of environments, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions today with this essential component.