845-026-521-612

Heilind Number:EDA845-026-521-612
Manufacturer:EDAC
Manufacturer Number:845-026-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-521-612

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 26 positions and a single row design, it facilitates seamless data transfer with a pitch of .1 inches and row spacing of .2 inches. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable and long-lasting performance, even in harsh environments. With an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation offers easy installation on PCBs, while its vibrant green color adds a touch of visual distinction to your electronic setup. Trust in this connector for efficient and secure board-to-board connections in your projects.