845-026-521-802

Heilind Number:EDA845-026-521-802
Manufacturer:EDAC
Manufacturer Number:845-026-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-521-802

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, this connector features 26 positions across 2 rows, ensuring reliable and efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and longevity. With copper alloy contacts and a pitch of .1 inch, it offers precision and stability in every connection. Its straight mount orientation and compact design make it ideal for space-conscious applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfectly suited for a wide range of environments. Elevate your PCB assembly with this essential component.