845-026-521-803

Heilind Number:EDA845-026-521-803
Manufacturer:EDAC
Manufacturer Number:845-026-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-521-803

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board PCB Connector. Designed for seamless integration, this connector features 26 positions in a straight mount orientation, ensuring efficient and reliable data transfer. With a pitch of .1 inch and row spacing of .2 inches, it offers optimal performance in compact spaces. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and longevity, even in challenging environments. Crafted with precision, the contact material is Copper Alloy, providing excellent conductivity. This connector is ideal for a wide range of applications, with an operating temperature range of -40 to 105 °C. Upgrade your electronic assemblies with this essential connector for seamless and secure board-to-board connections.