845-026-521-804

Heilind Number:EDA845-026-521-804
Manufacturer:EDAC
Manufacturer Number:845-026-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-521-804

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, this connector ensures reliable performance. With a compact design and a 2-row configuration, it offers 26 positions for efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for easy installation on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your system with this essential connector for optimal performance and connectivity.