845-026-521-808

Heilind Number:EDA845-026-521-808
Manufacturer:EDAC
Manufacturer Number:845-026-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-521-808

Detailed Description

Enhance connectivity within your electronic devices with our Two-Row Green Board-to-Board PCB Connector. Designed for seamless integration, this connector features a compact yet durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance in various environments. With 26 copper alloy contacts, each positioned at a pitch of .1 inch, it allows for efficient data transfer and power distribution. The straight mount orientation and row spacing of .2 inch make it easy to install, while its wide operating temperature range of -40 to 105°C guarantees stability even in extreme conditions. Upgrade your connectivity solutions with this essential component, perfect for a range of applications in the electronics industry.