845-026-521-812

Heilind Number:EDA845-026-521-812
Manufacturer:EDAC
Manufacturer Number:845-026-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-521-812

Detailed Description

Enhance connectivity within your electronic designs with our high-performance Board-To-Board PCB Connector. Designed for seamless integration, this cutting-edge connector features 26 positions across 2 rows, ensuring efficient data transmission. Crafted with precision, it boasts a durable housing material of UL 94V-0 Diallyl Phthalate and robust copper alloy contacts, guaranteeing reliability in every connection. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for various environmental conditions. Trust in our connector to deliver optimal performance in your projects, whether in commercial or industrial settings. Elevate your connectivity solutions with this essential component.