845-026-523-101

Heilind Number:EDA845-026-523-101
Manufacturer:EDAC
Manufacturer Number:845-026-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-523-101

Detailed Description

Enhance connectivity in your electronic systems with this innovative Board To Board PCB Connector. Featuring a single row design with 26 positions, it offers seamless integration between PCBs for optimal signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments. Copper alloy contacts provide a secure and efficient connection, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. With a straight mount orientation, installation is quick and easy. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and effectiveness for seamless connectivity solutions.