845-026-523-104

Heilind Number:EDA845-026-523-104
Manufacturer:EDAC
Manufacturer Number:845-026-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-523-104

Detailed Description

Enhance your PCB connectivity with this high-quality 26-position board-to-board connector. Designed for seamless integration, it features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. The copper alloy contacts offer reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise installation. With a straight mount orientation, it's perfect for streamlined PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.