845-026-523-107

Heilind Number:EDA845-026-523-107
Manufacturer:EDAC
Manufacturer Number:845-026-523-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-523-107

Detailed Description

Enhance your PCB connectivity with our 26-position straight-mount card edge connector. Designed for optimal performance, it features a durable UL 94V-0 Diallyl Phthalate housing and high-quality copper alloy contacts, ensuring reliable power delivery. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission in tight spaces. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Elevate your electronic projects with this essential component.