845-026-523-112

Heilind Number:EDA845-026-523-112
Manufacturer:EDAC
Manufacturer Number:845-026-523-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-523-112

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 26 positions in a single row, ensuring efficient signal transmission. The durable UL 94V-0 Diallyl Phthalate housing material guarantees reliability, while the copper alloy contact material offers optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Whether for industrial or personal use, this straight-mount connector is a dependable choice for your PCB assembly needs. Elevate your connectivity today.