845-026-523-201

Heilind Number:EDA845-026-523-201
Manufacturer:EDAC
Manufacturer Number:845-026-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-523-201

Detailed Description

Enhance connectivity with this high-quality Board To Board PCB Connector, designed for seamless integration in your electronic projects. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows of 26 positions each, it offers ample room for secure connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. A pitch of .1 inches and row spacing of .2 inches allow for precise alignment on your PCB. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your setup with this essential component for seamless data transmission.