845-026-523-207

Heilind Number:EDA845-026-523-207
Manufacturer:EDAC
Manufacturer Number:845-026-523-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-523-207

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 26 positions for optimal connectivity. The durable housing is made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance in various environments. With a contact material of Copper Alloy, it guarantees efficient signal transmission. The compact design, with a pitch of .1 inch and row spacing of .2 inch, allows for easy installation on PCBs. Its straight mount orientation further simplifies assembly. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for diverse applications. Upgrade your electronic projects with this essential component.