845-026-523-212

Heilind Number:EDA845-026-523-212
Manufacturer:EDAC
Manufacturer Number:845-026-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-523-212

Detailed Description

Enhance your connectivity with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features 26 positions spread across two rows, allowing for efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability in any environment. Its straight mount orientation and compact pitch of .1 inch make it ideal for space-constrained applications. Crafted with precision, the connector guarantees secure and stable connections, thanks to its copper alloy contact material. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial settings. Upgrade your connectivity solutions with this essential component.