845-026-523-403

Heilind Number:EDA845-026-523-403
Manufacturer:EDAC
Manufacturer Number:845-026-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-523-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-523-403

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 26 positions in a single row with a pitch of .1 inches, ensuring efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety, even in harsh environments with an operating temperature range of -40 to 105°C. Crafted with precision, the connectors boast copper alloy contact material for reliable conductivity. With a straight mount orientation and a compact design, they offer easy installation and space-saving benefits. Elevate your electronic projects with this essential component.