845-026-523-404

Heilind Number:EDA845-026-523-404
Manufacturer:EDAC
Manufacturer Number:845-026-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-523-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 26 positions in a single row, this connector ensures seamless communication between PCBs. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. Each contact is made of robust Copper Alloy, providing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment and efficient signal transmission. Designed for straight mount orientation, it facilitates easy installation on circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.