845-026-523-407

Heilind Number:EDA845-026-523-407
Manufacturer:EDAC
Manufacturer Number:845-026-523-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-523-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-523-407

Detailed Description

Enhance your PCB connections with this 26-position Card Edge Connector, meticulously engineered for durability and high performance. With a 3A amperage rating, it ensures reliable power transmission, while the UL 94V-0 Diallyl Phthalate housing material guarantees safety and compliance with industry standards. The copper alloy contact material guarantees excellent conductivity, and the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various applications. Its straight mount orientation and single row design make installation a breeze. Upgrade your connectivity solutions with this top-of-the-line connector.