845-026-523-412

Heilind Number:EDA845-026-523-412
Manufacturer:EDAC
Manufacturer Number:845-026-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-523-412

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 26 positions in a single row with a compact pitch of .1 inch, optimizing space on your PCB layout. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding environments, with an operating temperature range of -40 to 105 °C. Crafted with precision, the connector boasts copper alloy contacts for efficient signal transmission. Its straight mount orientation and narrow row spacing of .2 inch make it ideal for applications where space is at a premium. Trust in this connector for secure and stable connections in your electronic designs.