845-026-523-504

Heilind Number:EDA845-026-523-504
Manufacturer:EDAC
Manufacturer Number:845-026-523-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-523-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-523-504

Detailed Description

Elevate your PCB connectivity with this 26-position Board To Board Card Edge Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. Each of its two rows is meticulously crafted with copper alloy contacts, ensuring reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Upgrade your electronic projects with this essential connector.