845-026-523-512

Heilind Number:EDA845-026-523-512
Manufacturer:EDAC
Manufacturer Number:845-026-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-523-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-523-512

Detailed Description

Elevate your PCB connection game with our high-performance green board-to-board connector. Designed for optimal power transmission, it boasts a 3A amperage and features 26 positions across two rows, ensuring seamless connectivity. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Upgrade your connectivity solution today.