845-026-523-602

Heilind Number:EDA845-026-523-602
Manufacturer:EDAC
Manufacturer Number:845-026-523-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-523-602

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic devices. Featuring 26 positions arranged in a single row, it ensures efficient data transfer and power distribution. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any operating environment. Copper alloy contacts provide reliable conductivity, while the green color and straight mount orientation offer easy identification and installation. With a low 3A amperage and a pitch of .1 inch, this connector is ideal for compact PCB layouts. Its wide operating temperature range of -40 to 105°C further enhances its versatility, making it a must-have component for your next project. Trust in its quality and performance for seamless connectivity solutions.