845-026-523-603

Heilind Number:EDA845-026-523-603
Manufacturer:EDAC
Manufacturer Number:845-026-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-523-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 26 positions in a single row, allowing for efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in any application. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees reliable conductivity. Its straight mount orientation and compact design make it ideal for space-restricted installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for even the most demanding environments. Elevate your PCB connectivity with this essential component.