845-026-523-607

Heilind Number:EDA845-026-523-607
Manufacturer:EDAC
Manufacturer Number:845-026-523-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-523-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-523-607

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Featuring a sleek green design, it delivers seamless power transmission with an amperage of 3A. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures both durability and conductivity. With 26 positions and a compact .1-inch pitch, it offers ample connectivity in a space-saving layout. Perfect for various electronic applications, it guarantees reliable performance in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.