845-026-523-608

Heilind Number:EDA845-026-523-608
Manufacturer:EDAC
Manufacturer Number:845-026-523-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-523-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-523-608

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector, engineered for seamless power delivery with an amperage rating of 3A. Its durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable operation in demanding environments. Featuring a single row design with 26 copper alloy contacts, it guarantees efficient signal transmission. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it an essential component for your electronic projects.